The SI8234BB-C-IMR is a 14-pin LGA gate driver output optocoupler with a land grid array package. It features a non-lead-frame surface mount package with a plastic material and a seated plane height of 0.84mm. The device has a pin pitch of 0.65mm and is designed for surface mount applications. The optocoupler operates within a temperature range of unknown specifications.
Silicon Labs SI8234BB-C-IMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.84 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI8234BB-C-IMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.