The SI8235AB-C-IS1R is a 16-pin SOIC N lead-frame SMT gate driver output optocoupler from Silicon Labs. It features a small outline IC narrow body package with gull-wing leads and a seated plane height of 1.75mm. The device is designed for surface mount applications and is compliant with the MS-012AC Jedec standard. The optocoupler operates over a temperature range of -40°C to 125°C.
Silicon Labs SI8235AB-C-IS1R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI8235AB-C-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.