The Si8237BB-B-IS1R is a dual 500mA open-drain gate driver from Silicon Labs. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC case. The device is RoHS compliant and meets AEC-Q100 automotive standards. It has a propagation delay of 60ns and a pulse width distortion of 5.6ns. The Si8237BB-B-IS1R is approved by CSA, VDE, UR, and CQC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs Si8237BB-B-IS1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | SOIC |
| Fall Time | 20ns |
| High Level Output Current | 500mA |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8237BB-B-IS1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.