The Si82397BD-IS is a single channel optocoupler with a maximum operating supply voltage of 5.5V and a maximum power dissipation of 1200mW. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The device features a maximum common mode rejection of 35 and a minimum isolation voltage of 5000V. It is packaged in a SOIC W package with 16 pins.
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1200mW |
| Maximum Working Insulation Voltage | 891Vp |
| Minimum Common Mode Rejection | 35kV/us |
| Minimum Isolation Voltage | 5000Vrms |
| Common Mode Voltage | 1500V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 12ns |
| Maximum Peak Output Current | 4A |
| Maximum Propagation Delay Time (tPHL) | 40ns |
| Maximum Propagation Delay Time (tPLH) | 40ns |
| Maximum Pulse Width Distortion | 5.6ns |
| Maximum Rise Time | 12ns |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |