Optocoupler Drive 1-CH 5.5V 1500V Automotive 16-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1190mW |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 125kV/us |
| Minimum Isolation Voltage | 2500Vrms |
| Common Mode Voltage | 1500V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 12ns |
| Maximum Peak Output Current | 6A |
| Maximum Propagation Delay Time (tPHL) | 30ns |
| Maximum Propagation Delay Time (tPLH) | 30ns |
| Maximum Pulse Width Distortion | 5ns |
| Maximum Rise Time | 12ns |
| Pin Count | 16 |
| Package/Case | SOIC N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |