The Si823H6BB-IS1 is a single-channel optocoupler with a maximum operating supply voltage of 5.5V and a maximum power dissipation of 1190mW. It features a minimum common mode rejection of 125 and a minimum isolation voltage of 2500V. The device operates over a temperature range of -40 to 125°C and is packaged in a 16-pin SOIC N package.
Checking distributor stock and pricing after the page loads.
Silicon Labs Si823H6BB-IS1 technical specifications.
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1190mW |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 125kV/us |
| Minimum Isolation Voltage | 2500Vrms |
| Common Mode Voltage | 1500V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 12ns |
| Maximum Peak Output Current | 6A |
| Maximum Propagation Delay Time (tPHL) | 30ns |
| Maximum Propagation Delay Time (tPLH) | 30ns |
| Maximum Pulse Width Distortion | 5ns |
| Maximum Rise Time | 12ns |
| Pin Count | 16 |
| Package/Case | SOIC N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |