Isolated gate driver with 4A maximum output current, featuring a 3.75kV isolation voltage. This single-channel driver offers 1.2A high-level and 500mA low-level output current, with a 50ns propagation delay and 28ns pulse width distortion. Operating from a 5V to 30V supply voltage, it is housed in a DIP package and rated for automotive applications.
Silicon Labs Si8261BAC-C-IP technical specifications.
| Package/Case | DIP |
| Height | 3.43mm |
| High Level Output Current | 1.2A |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261BAC-C-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.