General purpose, unidirectional gate driver with 4A maximum output current. Features 1.2A high-level and 500mA low-level output current, 50ns propagation delay, and 60ns turn-on delay. Operates from a 5V to 30V supply voltage with 3.75kV isolation voltage. Packaged in a DIP with dimensions of 9.9mm length, 6.6mm width, and 3.43mm height. RoHS compliant and approved by CSA, VDE, UR, and CQC.
Silicon Labs Si8261BBC-C-IP technical specifications.
| Approvals | CSA, VDE, UR, CQC |
| Package/Case | DIP |
| Channel Type | Unidirectional |
| Height | 3.43mm |
| High Level Output Current | 1.2A |
| Isolated Power | No |
| Isolation Voltage | 3.75kV |
| Length | 9.9mm |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Si8261BBC |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261BBC-C-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.