Isolated gate driver with 4A maximum output current, featuring a 1.2A high-level output current and 500mA low-level output current. This single-channel driver offers a 50ns propagation delay and 28ns pulse width distortion, operating from a 5V to 30V supply voltage. Designed for demanding applications, it boasts a 125°C maximum operating temperature and is AEC-Q100 qualified. The component is housed in a 2.05mm height, 4.58mm length, 11.5mm width SDIP package, with a 75mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs Si8261BBD-C-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SDIP |
| Height | 2.05mm |
| High Level Output Current | 1.2A |
| Length | 4.58mm |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si8261BBD-C-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.