Isolated gate driver with 4A maximum output current, featuring a 1.2A high-level output and 500mA low-level output. This single-channel driver offers a 50ns propagation delay and 8.5ns fall time, operating from a 5V to 30V supply. Packaged in a DIP form factor, it supports a 125°C maximum operating temperature and is RoHS compliant.
Silicon Labs Si8261BCC-C-IP technical specifications.
| Package/Case | DIP |
| Fall Time | 8.5ns |
| Height | 3.43mm |
| High Level Output Current | 1.2A |
| Length | 9.9mm |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Output Current | 10mA |
| Output Voltage | 250mV |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 28ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2mA |
| Turn-On Delay Time | 60ns |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.