The SI8420BB-C-IS is a 2-channel optocoupler with a data rate of 150Mbps, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. The device has a propagation delay of 9.5ns and a turn-on delay time of 35ns, with a power dissipation of 150mW and a supply current of 3mA. The SI8420BB-C-IS is RoHS compliant and available in a rail/tube packaging quantity of 96 units.
Sign in to ask questions about the Silicon Labs SI8420BB-C-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8420BB-C-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 35ns |
| Weight | 0.003365oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8420BB-C-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.