Isolator Interface IC Dual Ch 2.5kV Isolator, 1M, 1/1
Sign in to ask questions about the Silicon Labs SI8422AB-A-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8422AB-A-IS technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8422AB-A-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.