Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W
Silicon Labs SI8440AB-C-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 275mW |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Turn-On Delay Time | 35ns |
| Weight | 0.019313oz |
| RoHS | Compliant |
No datasheet is available for this part.