The SI8440AB-C-IS1 is a general purpose optocoupler with four unidirectional channels, operating at data rates up to 1Mbps. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is available in a SOIC-8 package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has a maximum power dissipation of 275mW.
Sign in to ask questions about the Silicon Labs SI8440AB-C-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8440AB-C-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 275mW |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 25ns |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8440AB-C-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.