The SI8440BB-C-IS is a 4-channel unidirectional optocoupler from Silicon Labs, featuring a data rate of 150Mbps. It is packaged in a SOIC package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. It has a power dissipation of 275mW and a propagation delay of 9.5ns.
Sign in to ask questions about the Silicon Labs SI8440BB-C-IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8440BB-C-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 275mW |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Supply Current | 5.7mA |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8440BB-C-IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.