The SI8441BB-C-IS is a 4-channel unidirectional optocoupler with a data rate of 150Mbps. It has a maximum operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V. The device is not isolated and has a power dissipation of 275mW. It is RoHS compliant and available in a SOIC package.
Silicon Labs SI8441BB-C-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 275mW |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Series | ISOpro |
| Supply Current | 4.9mA |
| Turn-On Delay Time | 9.5ns |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |
No datasheet is available for this part.