The SI8442-A-IS is a 4-channel unidirectional isolated interface from Silicon Labs, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a data rate of 1Mbps and a propagation delay of 75ns, with a pulse width distortion of 30ns.
Silicon Labs SI8442-A-IS technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Pulse Width Distortion (PWD) | 30ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8442-A-IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.