The SI8442AB-D-IU is a 4-channel unidirectional isolated interface from Silicon Labs, featuring a data rate of 1Mbps. It is designed for surface mount applications and operates within a temperature range of -40°C to 125°C. The device is isolated and has a propagation delay of 9.5ns and pulse width distortion of 2.5ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Series | SI8442 |
| Type | General Purpose |
| RoHS | Not Compliant |