The SI8442BA-C-IS1 is a general purpose optocoupler with four unidirectional channels, operating at data rates of up to 150Mbps. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device is not isolated and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The optocoupler is available in a 48-piece SOIC package and is RoHS compliant.
Silicon Labs SI8442BA-C-IS1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 275mW |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Turn-On Delay Time | 9.5ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8442BA-C-IS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.