The SI8445BA-C-IS1R is a 4-channel unidirectional optocoupler with a data rate of 150Mbps. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. This device is compliant with AEC-Q100 and RoHS standards, and is packaged in a SOIC case with 2500 units per reel.
Silicon Labs SI8445BA-C-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 9.5ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8445BA-C-IS1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.