The SI8445BB-C-IS1R is a 4-channel unidirectional optocoupler from Silicon Labs, operating at a maximum temperature of 125°C and a minimum of -40°C. It has a data rate of 150Mbps and a propagation delay of 9.5ns. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is available in a SOIC package, packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Silicon Labs SI8445BB-C-IS1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8445BB-C-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| Weight | 0.006637oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8445BB-C-IS1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.