The SI8455BA-A-IS1 is a 5-channel unidirectional optocoupler with a data rate of 150Mbps and an operating supply voltage of 5.5V. It is available in a SOIC package and is packaged in rail/Tube. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The optocoupler is RoHS compliant and suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8455BA-A-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 5 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 9.5ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8455BA-A-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.