10A Current Sensor, Single Output
Checking distributor stock and pricing after the page loads.
| Accuracy | 20% |
| Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |