Silicon Labs Si8511-C-GM technical specifications.
| Accuracy | 5% |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.