Board Mount Current Sensors 5A Current Snsr Dual Out w/FAULT out
Silicon Labs Si8517-B-GM technical specifications.
| Current Rating | 5A |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.