The Si8605AB-B-IS0 is a dual UART bridge from Silicon Labs, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 3V and 5.5V. The device has a maximum power dissipation of 275W and a propagation delay of 44ns. It is available in rail or tube packaging and has a supply current of 7.2mA.
Silicon Labs Si8605AB-B-IS0 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 275W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 275W |
| Propagation Delay | 44ns |
| Series | Si8605AB |
| Supply Current | 7.2mA |
| RoHS | Compliant |
No datasheet is available for this part.