The SI8661BD-B-ISR is a 6-channel unidirectional interface IC from Silicon Labs. It operates at speeds of up to 150Mbps and is packaged in a SOIC package. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 415mW and is RoHS compliant.
Silicon Labs SI8661BD-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 6 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Si8661BD |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8661BD-B-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.