The SI8710AD-B-ISR is a general purpose isolated interface from Silicon Labs, featuring a unidirectional channel and a data rate of 15Mbps. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 140mW. The device is supplied in a tape and reel package with 1000 units per reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SDIP |
| Channel Type | Unidirectional |
| Data Rate | 15Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| RoHS | Compliant |