The SI8710BC-B-ISR is a general purpose isolated interface with a single unidirectional channel, supporting data rates of up to 15Mbps. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 140mW. The device is available in a SOIC package and is compliant with RoHS regulations. It requires a supply voltage between 3V and 30V, with an operating supply current of 1.7mA.
Sign in to ask questions about the Silicon Labs SI8710BC-B-ISR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8710BC-B-ISR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 15Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 20ns |
| RoHS Compliant | Yes |
| Series | Si8710BC |
| Type | General Purpose |
| Weight | 0.003365oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8710BC-B-ISR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.