General purpose optocoupler with a single channel gate driver output. Features a 5.5V supply voltage and 1500V isolation voltage. Packaged in an 8-pin SOIC N surface-mount configuration. Designed for interface circuit applications.
Silicon Labs SI8751AB-ISR technical specifications.
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI8751AB-ISR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.