Silicon Labs SIM3L158-C-GM technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of Timers/Counters | 3 |
| Package Quantity | 260 |
| Packaging | Tray |
| Series | SIM3L158 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SIM3L158-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.