The SLEXP8027A is a radio board specifically designed for the EFR32xG27 Series 2 Gecko Wireless SoC. It features the BRD4194A radio board with an EFR32BG27C140F768IM40 device, delivering up to +8 dBm output power. The board is designed for use with the Wireless Pro Kit (WPK) mainboard and includes an inverted-F PCB antenna optimized for the 2.4 GHz band. It supports development for Bluetooth Low Energy, Bluetooth Mesh, and Zigbee applications.
Checking distributor stock and pricing after the page loads.
| Operating Frequency | 2.4GHz |
| Output Power | 8dBm |
| Flash Size | 768kB |
| RAM Size | 64kB |
| Supported Protocols | Bluetooth LE, Bluetooth Mesh, Zigbee |
| RoHS | Compliant |