Checking distributor stock and pricing after the page loads.
Silicon Labs SLL570BCA000115DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 7ppm |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.