The SLSTK3701A is a development starter kit for the EFM32GG11 Series 1 32-bit microcontrollers. It features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system for real-time current profiling. The board includes multiple sensors such as relative humidity, Hall effect, and inductive-capacitive metal sensors, alongside a memory LCD, USB OTG, SD card slot, and Ethernet connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SLSTK3701A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| MCU Flash Memory | 2MB |
| MCU RAM | 512kB |
| Processor Core | ARM Cortex-M4F |
| Display Resolution | 128x128pixels |
| QSPI Flash | 32Mb |
| Super Capacitor | 0.02F |
| Ethernet Port | RJ-45 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SLSTK3701A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.