The UZB-7 is a Z-Wave 700 Stick Bridge Module reference design based on the EFR32ZG14 SoC. It acts as a gateway and controller for smart home applications, exposing the Z-Wave Serial API via USB to allow a host processor to control up to 232 Z-Wave and Z-Wave Plus devices. It includes a CP2102N USB-to-UART bridge, worldwide SAW filters for out-of-band blocking, and supports AES 128-bit encrypted communication.
Silicon Labs SLUSB001A technical specifications.
| Core Tier | ARM Cortex-M4 with FPU |
| Receiver Sensitivity | -97dBm |
| Data Rate | 100kbps |
| Max Controlled Devices | 232nodes |
| USB Interface | USB 2.0 Full Speed |
| USB-to-UART Bridge | CP2102N |
| Encryption | AES 128bits |
| Eu | EN 300220 |
| Us | FCC CFR47 Part 15.249 |
| Anz | ANZ 4268 |
| Japan | ARID STD-T108 |
Download the complete datasheet for Silicon Labs SLUSB001A to view detailed technical specifications.
No datasheet is available for this part.