Multi-node starter kit for demonstrating and developing wireless mesh networking applications. It includes multiple radio boards supporting +10 dBm and +20 dBm output power for the EFR32MG21 Series 2 Wireless Gecko SoC. The kit features a modular design with a Wireless Pro Kit Mainboard (BRD4002A) and support for Packet Trace, Energy Profiling, and advanced debugging through Simplicity Studio.
Silicon Labs SLWSTK6006A technical specifications.
| RF Frequency | 2.4GHz |
| Output Power | +10, +20dBm |
| Flash Memory | 1024kB |
| Protocols Supported | Bluetooth, Zigbee, Thread, Multiprotocol |
| Debug Interface | Integrated J-Link USB/Ethernet |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SLWSTK6006A to view detailed technical specifications.
No datasheet is available for this part.