The SLWSTK6020B is a Bluetooth starter kit for the EFR32 Blue Gecko Wireless SoC. It includes an on-board J-Link debugger, a virtual COM port, and a Packet Trace Interface (PTI). The kit is designed to support development for EFR32BG1 and EFR32BG13 series devices and features a 2.4 GHz radio board, an LCD, sensors, and expansion headers for rapid prototyping.
Checking distributor stock and pricing after the page loads.
Silicon Labs SLWSTK6020B technical specifications.
| Core | ARM Cortex M3 |
| RF Frequency | 2.4GHz |
| Operating Supply Voltage | 3.3, 5V |
| Interface Type | Ethernet, GPIO, I2C, SPI, UART, USB |
| On-Board Flash | 8Mbit |
| Display Resolution | 128x128pixels |
| RoHS | Compliant |
No datasheet is available for this part.