A wireless development kit containing a mainboard and a BRD4183A radio board based on the EFR32MG22 Wireless Gecko System-on-Chip. The kit includes an on-board J-Link debugger with a Packet Trace Interface and a Virtual COM port, facilitating application development and debugging for Bluetooth Low Energy 5.2 and multiprotocol applications.
Checking distributor stock and pricing after the page loads.
| Processor Core | ARM Cortex-M33 |
| Flash Memory | 512kB |
| RAM | 32kB |
| RF Frequency | 2.4GHz |
| Output Power | 6dBm |
| Supported Protocols | Bluetooth Low Energy, Zigbee, Thread |
| Interface Type | Ethernet, GPIO, I2C, SPI, UART, USB |
| Operating Supply Voltage | 3.3 / 5V |
| RoHS | Compliant |