The SLWSTK6050B is a wireless starter kit designed for the EFR32FG1 Flex Gecko Wireless SoC. It serves as a complete evaluation and development platform for proprietary wireless protocols. The kit includes a Wireless Starter Kit Mainboard (BRD4001A) and a dual-band radio board (BRD4250B) supporting 2.4 GHz and 868 MHz operations. It features an integrated J-Link debugger, a virtual COM port, Packet Trace Interface (PTI), and various peripherals including an LCD and sensors to support rapid application development.
Checking distributor stock and pricing after the page loads.
| Supported Frequency Bands | 2400 / 868MHz |
| Core Processor | ARM Cortex-M4 |
| Flash Memory | 256kB |
| RAM Size | 32kB |
| Transmit Power | 13dBm |
| On-board Debugger | SEGGER J-Link |
| Sensors | Si7021 Relative Humidity and Temperature Sensor |
| User Interface | 128x128 pixel Memory LCD, 2 Push Buttons, 2 LEDs |
| Supply Voltage | 5 (USB) / 3 (CR2032)V |
| RoHS | Compliant |
| WEEE | Compliant |