The SLWSTK6060B is a dual-band wireless starter kit featuring the EFR32FG12 Flex Gecko SoC. It includes two radio boards with matching networks for 19 dBm output power, a 2.4 GHz PCB antenna, and an SMA connector for the 915 MHz band. The kit includes a mainboard with an on-board J-Link debugger, Advanced Energy Monitor (AEM), and a virtual COM port. It is designed to support proprietary wireless protocol development via the Flex SDK and Connect Stack.
Checking distributor stock and pricing after the page loads.
| Operating Frequency | 915 / 2400MHz |
| Output Power | 19dBm |
| Flash Memory | 1024kB |
| RAM | 256kB |
| Display Type | 128x128 Low Power Memory LCDpixels |
| Sensors | Si7021 Humidity and Temperature |
| RoHS | Compliant |
| REACH | Compliant |