The SLWSTK6101D is a comprehensive development platform for the EFR32 Blue Gecko Bluetooth modules. It includes an on-board J-Link debugger, an Advanced Energy Monitor for real-time current and voltage monitoring, a virtual COM port interface, and access to the Packet Trace Interface (PTI). The kit is designed to support the development of Bluetooth Low Energy applications and includes a mainboard and a modular radio board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SLWSTK6101D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RF Frequency | 2.4GHz |
| Interface Type | Ethernet, GPIO, I2C, SPI, UART, USB |
| Wireless Protocol | Bluetooth Low Energy |
| Supply Voltage | 3.3 / 5V |
| Display Type | 128x128 pixel Memory LCD |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SLWSTK6101D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.