The SLWSTK6102A is an entry point for the xGM210P Wireless Gecko Module. It contains a mainboard with an on-board J-Link debugger, an Advanced Energy Monitor (AEM) for real-time current and voltage monitoring, and a Virtual COM port interface (VCOM). It includes a radio board that features the xGM210P module and the RF interface, supporting development for protocols including Bluetooth Low Energy, Bluetooth Mesh, Zigbee, and Thread.
Silicon Labs SLWSTK6102A technical specifications.
| Core | ARM Cortex-M33 |
| Flash Memory | 1024kB |
| RAM | 96kB |
| Transmit Power | 20dBm |
| Frequency Range | 2.4GHz |
| Supported Protocols | Bluetooth, Zigbee, Thread |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Silicon Labs SLWSTK6102A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.