The TMP95C061BFG(OA) is a 16KB FLASH 8051 microcontroller from Silicon Labs. It features a core architecture of 8051 and supports various interfaces including I2C, SPI, UART, USART, EBI/EMI, SMBus, and 2-Wire. The device operates within a temperature range of -40°C to 85°C and has 54 I/Os. It also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The TMP95C061BFG(OA) is available in a TQFP package and is part of the C8051F70x series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART, EBI/EMI, SMBus, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 54 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | C8051F70x |
| RoHS | Not Compliant |