The TS7001M8T is a 12-bit analog-to-digital converter with a sampling rate of 187.5 kilosamples per second. It operates from a supply voltage of 2.7 to 3.6 volts and is packaged in a miniature small outline package. The device is specified to operate over a temperature range of -40°C to 85°C. It is designed for use in applications where high-resolution analog-to-digital conversion is required.
Silicon Labs TS7001M8T technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| Sampling Rate | 187.5KS/s |
| Supply Current | 850mA |
| RoHS | Compliant |
No datasheet is available for this part.