The WT11u is a fully integrated Bluetooth + EDR Class 1 module. It combines an antenna, Bluetooth radio, and an on-board iWRAP Bluetooth stack. It is designed for developers needing a high-performance, long-range Bluetooth solution with easy integration and regulatory certification. The module features 17dBm output power and a sensitivity of -84dBm, offering a line-of-sight range of approximately 350 meters.
Checking distributor stock and pricing after the page loads.
| Bluetooth Version | 2.1 + EDR |
| Output Power | 17dBm |
| Sensitivity | -84dBm |
| Operating Range | 350m |
| Supply Voltage Min | 3.2V |
| Supply Voltage Max | 3.4V |
| Data Rate | 3Mbps |
| Operating Temperature | -40 to +85°C |
| Current - Transmitting | 138mA |
| Current - Receiving | 36mA |
| Regulatory Certification | FCC, IC, CE, MIC |
| RoHS | Compliant |