The SM5420C-015-A-H-S is a pressure sensor from Silicon Microstructures with a SOIC package. It operates within a temperature range of -40°C to 125°C and is designed for use at 15PSI absolute pressure. The device requires a 5V supply voltage and draws a maximum current of 1mA. It is available in a package quantity of 100 and is packaged in rail/tube format.
Silicon Microstructures SM5420C-015-A-H-S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| Series | SM5420C |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5420C-015-A-H-S to view detailed technical specifications.
No datasheet is available for this part.