The SM5420C-100-A-H-S pressure sensor from Silicon Microstructures is a surface-mount device packaged in a SOIC case. It operates within a temperature range of -40°C to 125°C and is designed for use with an absolute pressure type. The sensor requires a 5V supply voltage and draws a maximum current of 1mA. It is compliant with RoHS regulations and is available in quantities of 100 per packaging unit.
Silicon Microstructures SM5420C-100-A-H-S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | SM5420C |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5420C-100-A-H-S to view detailed technical specifications.
No datasheet is available for this part.