The SM5420C-100-A-P-S is a pressure sensor from Silicon Microstructures with a SOIC package and operating temperature range of -40°C to 125°C. It operates at 5V supply voltage and 1mA supply current. The sensor is designed for absolute pressure measurement up to 100PSI.
Silicon Microstructures SM5420C-100-A-P-S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| Series | SM5420C |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Microstructures SM5420C-100-A-P-S to view detailed technical specifications.
No datasheet is available for this part.