The SM5611-060-D-3-SR is a differential pressure sensor from Silicon Microstructures with a DIP package. It operates over a temperature range of -40°C to 125°C and can withstand pressures up to 60PSI. The device requires a supply voltage between 0V and 20V and consumes 1.5mA of current. It is designed to operate at a supply voltage of 10V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 0V |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 10V |
| Output Voltage | 105mV |
| Package Quantity | 30 |
| Pressure Type | Differential |
| Series | SM5611 |
| Supply Current | 1.5mA |
| RoHS | Compliant |