Board Mount Pressure Sensors Temp Comp 0.15PSI Gauge
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 0.15PSI |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pressure Type | Gauge |
| Series | SM5651 |
| Supply Current | 1.5mA |
| RoHS | Compliant |